TRU COMPONENTS 1589255 Inductor Axial lead 10 µH 1.4 A Leaded 1 pc

MPN
1589255
EAN-13
2050004967326
Order Code
18-1794
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
20+ £0.308
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 93 in stock

TruComponents offers the 1589255 TC-HBCC-100K-00203, an inductor with axial leads, providing an inductance value of 10 µH and capable of handling a current of 1.4 A. Designed for precision applications, this component is commonly utilised in moving coil meters and various electronic circuits requiring stable inductance characteristics. Its robust design ensures it supports efficient energy transfer in power supplies, signal processing, and RF applications. The inductor's axial lead configuration facilitates straightforward installation and integration into existing systems, making it a reliable choice for engineers focused on circuit performance and durability.
Type Inductor
Inductance 10µH
Current 1.4A
Tolerance 10%
Content 1
Diameter 6mm
Dimensions (Ø x L) 6 mm x 63 mm
Length 63mm
Material Duplex steel
Sample rate 1MHz

Reviews

Be the first to submit a review

Trustpilot