TRU COMPONENTS 1589184 TC-PISR-221M-04203 Inductor 220µH 0.34Ω 1.3A SMD

MPN
1589184
EAN-13
2050004966619
Order Code
18-1792
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £1.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

TruComponents 1589184 TC-PISR-221M-04203 Inductor is an SMD component designed for integration into electronic circuits requiring reliable inductance. Featuring a nominal inductance of 220 microhenries, a DC resistance of 0.34 ohms, and a current rating of 1.3 amperes, this component is well-suited for applications involving power management or electromagnetic interference suppression. Its compact, surface-mounted design ensures effective utilisation of space on printed circuit boards. Engineers commonly employ this inductor in power supply modules, filtering applications, and signal processing circuits, ensuring stable performance across a range of electronic environments.
Type Inductor
Inductance 220µH
Current 1.3A
Tolerance 20%
Content 1
Dimensions (L x W x H) 18.1 x 15.1 x 7.3 mm
Height 7.3mm
Length 18.1mm
Material Duplex steel
Resistance 0.34Ω
Resonance 3.3MHz
Sample rate 100kHz
Width 15.1mm

Reviews

Be the first to submit a review

Trustpilot