TRU COMPONENTS 1589155 Inductor Radial 470 µH 1.3 Ω 0.42 A Leaded 5 mm spacing

MPN
1589155
EAN-13
2050004966329
Order Code
18-1790
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.580
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

TruComponents 1589155, also known as TC-09P-471K-50203, is a high-quality inductor that is well-suited for various electronic applications. This component features a moving coil design with added heatshrink for enhanced durability. Its radial lead configuration allows for a contact spacing of 5 mm, offering versatility in circuit designs. With a nominal inductance of 470 µH, a resistance of 1.3 O, and a maximum current rating of 0.42 A, it is ideal for use in filtering, energy storage, and electromagnetic interference reduction in power supply circuits. The product is provided as a single unit and accommodates engineers who require reliable performance in compact electronic assemblies.
Type Inductor
Inductance 470µH
Current 0.42A
Tolerance 10%
Content 1
CS 5mm
Diameter 9.5mm
Dimensions (Ø x H) 9.5 mm x 14 mm
Height 14mm
Material Duplex steel
Resistance 1.3Ω
Sample rate 20kHz

Reviews

Be the first to submit a review

Trustpilot