TRU COMPONENTS 1589135 TC-XHBCC-681K-01203 Inductor Axial lead 680µH 0.59A

MPN
1589135
EAN-13
2050004966121
Order Code
18-1788
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
10+ £0.698
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 111 in stock

TruComponents 1589135 presents the TC-XHBCC-681K-01203, an axial lead inductor with a value of 680 microhenries, a resistance of 1.8 ohms, and a maximum current capacity of 0.59 amperes. This component is engineered for applications involving moving coil meters and is designed to provide stable inductance for precise measurement and control in electronic circuits. Its axial lead configuration allows for straightforward integration into various circuit designs, particularly in signal processing, filter networks, and impedance matching. Built with high-quality materials to ensure reliable performance, this inductor is suited for use in a wide range of electronic devices where accuracy and consistency are paramount.
Type Inductor
Inductance 680µH
Current 0.59A
Tolerance 10%
Content 1
Diameter 7.5mm
Dimensions (Ø x L) 7.5 mm x 63 mm
Length 63mm
Material Duplex steel
Resistance 1.8Ω
Sample rate 20kHz

Reviews

Be the first to submit a review

Trustpilot