TRU COMPONENTS 1589120 Inductor Axial lead 100000 µH 0.02 A 1 pc Leaded

MPN
1589120
EAN-13
2050004965971
Order Code
18-1785
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
10+ £0.480
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 248 in stock

TruComponents 1589120 TC-HBCC-104J-00203 is an axial lead inductor with a high inductance of 100,000 microhenries and a current rating of 0.02 amperes. This component is particularly suited for applications requiring precise inductance characteristics, such as in moving coil meters where stable magnetic fields and efficient energy storage are critical. Designed for use in electronic circuits, this inductor offers reliable performance in filtering, chokes, and energy conversion tasks where low current handling is required. Its robust build ensures durability, making it a dependable choice for engineers seeking to optimise circuit functionality in various electronic devices.
Type Inductor
Inductance 100000µH
Current 0.02A
Tolerance 5%
Content 1
Diameter 6mm
Dimensions (Ø x L) 6 mm x 66 mm
Length 66mm
Material Duplex steel
Sample rate 0.02MHz

Reviews

Be the first to submit a review

Trustpilot