TRU COMPONENTS 1589117 Inductor Axial lead 330 µH 0.33 A 1 pc Leaded

MPN
1589117
EAN-13
2050004965940
Order Code
18-1784
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
10+ £0.515
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

TruComponents 1589117 TC-HBCC-331J-00203 is an axial lead inductor that offers a crucial component for precise electronic circuit functionality. With an inductance of 330 microhenries and a current rating of 0.33 amperes, it is designed for applications requiring stable inductive reactance in low to medium current systems. This component finds its utility in managing energy storage and filtering in power supplies, radio frequency circuits, and signal processing systems. The use of high-quality materials ensures reliability and performance consistency, making it suitable for various engineering applications where efficiency and size constraints are significant considerations. Its axial lead design also facilitates easy integration into printed circuit boards by allowing straightforward through-hole installation.
Type Inductor
Inductance 330µH
Current 0.33A
Tolerance 5%
Content 1
Diameter 6mm
Dimensions (Ø x L) 6 mm x 66 mm
Length 66mm
Material Duplex steel
Sample rate 0.02MHz

Reviews

Be the first to submit a review

Trustpilot