TRU COMPONENTS 1589114 Inductor Axial lead 4.7 µH 1.6 A 1 pc Leaded

MPN
1589114
EAN-13
2050004965919
Order Code
18-1782
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
10+ £0.475
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 44 in stock

TruComponents 1589114, also known by its part number TC-HBCC-4R7K-00203, is an axial lead inductor with a nominal inductance value of 4.7 microhenries and a current rating of 1.6 amperes. This component is characterised by its robust construction and precision in managing electromagnetic interference within circuits. Inductors of this calibre are commonly utilised in applications such as filtering, energy storage in power supply circuits, and signal processing, where reliable inductance and current handling are critical. The axial lead design facilitates easy integration onto circuit boards, enhancing its utility in a wide array of electronic devices and systems. TruComponents attention to manufacturing detail ensures that the inductor performs consistently under specified conditions, making it a dependable choice for engineers seeking to maintain the integrity and efficiency of their electrical designs.
Type Inductor
Inductance 4.7µH
Current 1.6A
Tolerance 5%
Content 1
Diameter 6mm
Dimensions (Ø x L) 6 mm x 63 mm
Length 63mm
Material Duplex steel
Sample rate 1MHz

Reviews

Be the first to submit a review

Trustpilot