TRU COMPONENTS 1589003 Inductor Axial lead 10000 µH 0.06 A 1 pcs qty

TRU COMPONENTS 1589003 Inductor Axial lead 10000 µH 0.06 A 1 pcs qty

MPN
1589003
EAN-13
2050004964806
Order Code
18-1776
Country of Origin
Malaysia
View Full Product Range (63)

Discontinued


TruComponents 1589003 is a high-precision inductor, model TC-HBCC-103J-01203, characterised by its axial lead design and a substantial inductance value of 10000 µH, allowing for stable performance in high-frequency applications. With a current rating of 0.06 A, this inductor is well-suited for use in applications such as power supply circuits, signal filtering, and energy storage in various electronic systems. Its robust construction ensures reliable functionality in demanding operational environments, making it an excellent choice for engineers requiring precise inductance within compact circuits.
Type Inductor
Inductance 10000µH
Current 0.06A
Tolerance 5%
Content 1
Diameter 6mm
Dimensions (Ø x L) 6 mm x 66 mm
Length 66mm
Material Duplex steel
Sample rate 0.02MHz

Trustpilot