TRU COMPONENTS 1588997 Inductor Axial lead 2.2 µH 1.9 A 1 pc(s) Leaded

MPN
1588997
EAN-13
2050004964745
Order Code
18-1774
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
20+ £0.245
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

TruComponents 1588997 TC-HBCC-2R2K-00203 is an axial lead inductor designed for precision in electronic applications. This inductor features an inductance value of 2.2 microhenries and can handle current up to 1.9 amperes. Its compact design and reliable performance make it well-suited for integration into moving coil meters, where precise measurement and control are crucial. Commonly used in circuits requiring filtering, energy storage, or chokes, this component plays a vital role in maintaining signal integrity and ensuring efficient operation of electronic devices. It is a suitable choice for engineers seeking dependable inductive components for various electronic projects.
Type Inductor
Inductance 2.2µH
Current 1.9A
Tolerance 10%
Content 1
Diameter 6mm
Dimensions (Ø x L) 6 mm x 63 mm
Length 63mm
Material Duplex steel
Sample rate 1MHz

Reviews

Be the first to submit a review

Trustpilot