TRU COMPONENTS 1588978 Inductor Radial lead 33000 µH 75 Ω 5 mm spacing

MPN
1588978
EAN-13
2050004964554
Order Code
18-1771
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.580
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 75 in stock

TruComponents 1588978 TC-09P-333J-50203 is a high-quality inductor designed with radial leads and furnished with heatshrink for additional insulation and protection. The inductor boasts a substantial inductance value of 33000 µH and operates with a resistance of 75 O, capable of handling a current of up to 0.05 A. This component features a standard contact spacing of 5 mm, making it suitable for integration into electronic circuits requiring precise inductance characteristics, such as in filtering applications within analogue signal processing or tuning circuits. Its robust construction and adherence to industry standards make it an ideal choice for engineers working on projects that demand reliable performance and efficiency.
Type Inductor
Inductance 33000µH
Current 0.05A
Tolerance 5%
Content 1
CS 5mm
Diameter 9.5mm
Dimensions (Ø x H) 9.5 mm x 14 mm
Height 14mm
Material Duplex steel
Quality Q at MHz 0.079MHz
Resistance 75Ω
Resonance 0.26MHz
Sample rate 20kHz

Reviews

Be the first to submit a review

Trustpilot