TRU COMPONENTS 1588977 Inductor 18000 µH 50 Ω 0.065 A 5 mm lead spacing

MPN
1588977
EAN-13
2050004964547
Order Code
18-1770
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.552
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 94 in stock

TruComponents 1588977 TC-09P-183J-50203 is an inductor with integrated heatshrink, designed for applications requiring precision inductance and reliable performance. Featuring radial leads with a contact spacing of 5 mm, this component has an inductance of 18000 µH, a resistance of 50 O, and can handle a maximum current of 0.065 A. Its compact design makes it suitable for use in moving coil meters and similar applications, where it can function in signal filtering, energy storage, or electromagnetic interference suppression tasks. The inclusion of heatshrink provides additional insulation and protection, ensuring long-term durability in various electronic circuit designs.
Type Inductor
Inductance 18000µH
Current 0.065A
Tolerance 5%
Content 1
CS 5mm
Diameter 9.5mm
Dimensions (Ø x H) 9.5 mm x 14 mm
Height 14mm
Material Duplex steel
Quality Q at MHz 0.079MHz
Resistance 50Ω
Resonance 0.34MHz
Sample rate 20kHz

Reviews

Be the first to submit a review

Trustpilot