TRU COMPONENTS 1588973 Inductor Radial lead 33 µH 5 mm contact spacing

TRU COMPONENTS 1588973 Inductor Radial lead 33 µH 5 mm contact spacing

MPN
1588973
EAN-13
2050004964509
Order Code
18-1769
Country of Origin
Malaysia

Discontinued


TruComponents 1588973 TC-09P-330K-51203 is a highly reliable inductor designed for precision applications, featuring a moving coil meter assembly which ensures accuracy and consistency. Key technical specifications include an inductance of 33 microhenries, a direct current resistance of 0.08 ohms, and a current rating of 1.35 amperes. It is constructed with radial leads and has a contact spacing of 5 mm, encased in heatshrink for added durability and protection against environmental factors. This inductor is ideally suited for use in power supply circuits, filter designs, and various electronic applications where stable inductance and compact form factor are required. With its robust construction and precise performance, it is widely adopted in engineering environments requiring high-reliability components.
Type Inductor
Inductance 33µH
Current 1.35A
Tolerance 10%
Content 1
CS 5mm
Diameter 9.5mm
Dimensions (Ø x H) 9.5 mm x 14 mm
Height 14mm
Material Duplex steel
Resistance 0.08Ω
Sample rate 20kHz

Trustpilot