TRU COMPONENTS 1588962 Inductor 220 µH 0.5 Ω 0.53 A heatshrink 5 mm lead

MPN
1588962
EAN-13
2050004963533
Order Code
18-1767
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.563
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

TruComponents 1588962, TC-09P-221K-51203, is an inductor featuring a radial lead design with heatshrink and a contact spacing of 5 mm. This component has a specified inductance of 220 µH, a resistance of 0.5 O, and can handle a current of up to 0.53 A. It is particularly suited for applications in moving coil meters, where precise inductance values are required for the stable operation of electromagnetic instruments. Engineers could deploy this component in various electronic circuits where space efficiency and reliable inductive properties are critical. Equipments employing this inductor benefit from its robust construction and compatibility with standard circuit configurations.
Type Inductor
Inductance 220µH
Current 0.53A
Tolerance 10%
Content 1
CS 5mm
Diameter 9.5mm
Dimensions (Ø x H) 9.5 mm x 14 mm
Height 14mm
Material Duplex steel
Quality Q at MHz 0.796MHz
Resistance 0.5Ω
Resonance 3.3MHz
Sample rate 20kHz

Reviews

Be the first to submit a review

Trustpilot