TRU COMPONENTS 1588959 Inductor Radial lead 47 µH 0.10 Ω 1.1 A 5 mm spacing

MPN
1588959
EAN-13
2050004963502
Order Code
18-1765
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.592
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

TruComponents 1588959 TC-09P-470K-50203 is an inductor component designed with precision for applications requiring effective electromagnetic interference filtering and energy storage in power conversion circuits. This component features a radial lead configuration with a contact spacing of 5 mm, making it suitable for compact circuit designs. With an inductance of 47 µH and a low DC resistance of 0.10 ohms, it optimises energy efficiency and reduces power loss. The rated current of 1.1 A allows it to handle moderate load requirements, commonly utilised in switching power supplies and other electronic circuitry that requires stable inductive performance. Incorporated with heatshrink for added insulation and durability, this inductor meets the stringent demands of modern electronic engineering projects.
Type Inductor
Inductance 47µH
Current 1.1A
Tolerance 10%
Content 1
CS 5mm
Diameter 9.5mm
Dimensions (Ø x H) 9.5 mm x 14 mm
Height 14mm
Material Duplex steel
Resistance 0.10Ω
Sample rate 20kHz

Reviews

Be the first to submit a review

Trustpilot