TRU COMPONENTS 1588948 Inductor Axial lead 1200 µH 40.8 Ω 0.1 A 1 piece

MPN
1588948
EAN-13
2050004962390
Order Code
18-1760
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
10+ £0.742
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,406 in stock

TruComponents 1588948 TC-MESC-122M-00203 is an axial lead inductor with a substantial inductance of 1200 µH, a resistance of 40.8 O, and a current rating of 0.1 A. This component is an essential element in electronic circuits for its ability to store energy in a magnetic field when electrical current passes through it. The inductor is particularly effective in applications involving filtering, chokes, or energy storage in power supplies and signal processing. Given its precise specifications, it is ideal for use in sensitive applications within moving coil meters, where precise current management and voltage regulation are critical. Engineers working on projects that demand reliability and consistency can integrate this inductor into their designs to enhance performance in accordance with specific circuit requirements.
Type Inductor
Inductance 1200µH
Current 0.1A
Tolerance 10%
Content 1
Diameter 7.5mm
Dimensions (Ø x L) 7.5 mm x 24 mm
Length 24mm
Material Duplex steel
Resistance 40.8Ω
Resonance 0.01MHz

Reviews

Be the first to submit a review

Trustpilot