TRU COMPONENTS 1588947 Inductor Axial lead 470 µH 7.8 Ω 0.3 A 1 pc

MPN
1588947
EAN-13
2050004962383
Order Code
18-1759
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
10+ £0.738
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49 in stock

TruComponents 1588947 TC-MESC-471M-01203 inductor is a high-quality component specifically designed for moving coil meter applications and other electronic circuits that require precise inductance values. With an inductance of 470 microhenries, this axial lead component offers a resistance of 7.8 ohms and supports a maximum current of 0.3 amperes. The inductor's robust construction ensures reliable performance in filter circuits, signal processing, and energy storage applications where stability and efficiency are paramount. Designed for integration into various electronics, this component meets the demands for both consumer and industrial electronic devices, providing dependable operation across a range of environments.
Type Inductor
Inductance 470µH
Current 0.3A
Tolerance 10%
Content 1
Diameter 7.5mm
Dimensions (Ø x L) 7.5 mm x 24 mm
Length 24mm
Material Duplex steel
Resistance 7.8Ω
Resonance 0.1MHz

Reviews

Be the first to submit a review

Trustpilot