TRU COMPONENTS 1588944 TC-MESC-400M-01203 Inductor Axial Lead 40µH 0.216Ω 2A

MPN
1588944
EAN-13
2050004962352
Order Code
18-1758
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
10+ £0.655
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 198 in stock

TruComponents 1588944 TC-MESC-400M-01203 is an inductor designed for precise electrical applications, featuring an axial lead configuration. This component provides an inductance value of 40 microhenries, a resistance of 0.216 ohms, and can handle a maximum current of 2 amperes. Such specifications make it particularly suitable for use in filtering applications within power supplies, and in various radio frequency circuits where stabilisation and signal integrity are crucial. The robust construction ensures reliability in demanding environments, making it a preferred choice for engineers seeking dependable performance in both residential and commercial hardware installations. The inductor's compatibility with high-frequency circuits further extends its utility in communications and signal processing applications.
Type Inductor
Inductance 40µH
Current 2A
Tolerance 10%
Content 1
Diameter 7.5mm
Dimensions (Ø x L) 7.5 mm x 24 mm
Length 24mm
Material Duplex steel
Resistance 0.216Ω
Resonance 0.1MHz

Reviews

Be the first to submit a review

Trustpilot