TRU COMPONENTS 1588940 Inductor Axial lead 7 µH 0.024 Ω 6 A 1 pc Leaded

MPN
1588940
EAN-13
2050004962314
Order Code
18-1756
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
10+ £0.739
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

TruComponents 1588940, with the part number TC-MESC-7R0M-01203, is an axial lead inductor specifically designed for robust electronic applications. This inductor features a 7 µH inductance and an impressively low DC resistance of 0.024 ohms, with a maximum current capacity of 6 amperes, making it highly suitable for applications requiring efficient energy storage and filtering capabilities, such as power supply circuits, audio equipment, and RF devices. This component's reliable construction ensures stable operation under varying electrical conditions, making it a preferred choice among engineers for both commercial and industrial electronic applications.
Type Inductor
Inductance 7µH
Current 6A
Tolerance 10%
Content 1
Diameter 7.5mm
Dimensions (Ø x L) 7.5 mm x 24 mm
Length 24mm
Material Duplex steel
Resistance 0.024Ω
Resonance 1MHz

Reviews

Be the first to submit a review

Trustpilot