TRU COMPONENTS 1582104 Si Rectifier Tc-P600S 1200V 6A Standard Hf Power Diode

TRU COMPONENTS 1582104 Si Rectifier Tc-P600S 1200V 6A Standard Hf Power Diode

MPN
1582104
EAN-13
2050004919363
Order Code
17-8908
Country of Origin
China
View Full Product Range (33)

Discontinued


TruComponents 1582104, a silicon rectifier known as the TC-P600S, offers a reliable solution for rectification needs in electronic systems. It is designed for use in standard high-frequency power diode applications, capable of handling a maximum reverse voltage of 1200 volts and a forward continuous current of 6 amperes. This robust component is well-suited for converting alternating current (AC) to direct current (DC) in power supply circuits, as well as serving in switch-mode power supplies and motor control circuits. The TC-P600S diode provides reliable performance under demanding conditions, ensuring consistent operation in both industrial and consumer electronics settings. Its compatibility with various power components makes it an integral part of power management and conversion systems.
Type Through-hole
Current 6A
Forward Voltage 1V
Peak Reverse Voltage 1200V
Package Style P600
Maximum Operating Temperature +175°C
Operating temperature (min.) -50°C
Reverse leakage Current I(r) 25µA
Reverse leakage current I(r) reference 1200V

Trustpilot