TRU COMPONENTS 1582083 TC Dual polarity rectifier TO 220AC 50V 20A diodes

MPN
1582083
EAN-13
2050004918267
Order Code
17-8897
Qty Unit Price (Ex VAT)
10+ £0.620
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 409 in stock

TruComponents 1582083 is a robust dual polarity rectifier housed in a TO-220AC package, designed to support bidirectional current flow in rectification applications. This model operates at a maximum reverse voltage of 50 volts and can conduct continuous forward currents up to 20 amperes, making it suitable for high-current rectification tasks. The compact TO-220AC form factor allows it to be easily implemented in various electronic circuits requiring efficient power conversion, such as power supplies, motor drives, and renewable energy systems. Its design offers reliable performance, catering to stringent application requirements that demand durability and consistent operation under varying conditions. This product from TruComponents ensures dependable service in typical engineering applications involving AC to DC conversion or general power rectification.
Type TC-FT2000KA
Enclosure TO 220AC
Forward current I(F) 20A
Forward voltage reference 20A
Forward Voltage U(F) 0.96V
Maximum Operating Temperature +150°C
Mounting Type Through-hole
Operating temperature (min.) -50°C
Product Type Dual polarity rectifier
Reverse leakage Current I(r) 40µA
Reverse leakage current I(r) reference 50V
Reverse reCovery Time T(rr) 200ns
Reverse Voltage U(R) 50V

Reviews

Be the first to submit a review

Trustpilot