TRU COMPONENTS 1582072 Fast Si rectifier 100V 1A DO-214AC Std HF Power Diode

MPN
1582072
EAN-13
2050004919202
Order Code
17-8896
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
250+ £0.0180
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,740 in stock

TruComponents 1582072, identified as a Fast Si rectifier, is designed for high-efficiency power conversion in a standard DO-214AC package. This diode can tolerate a maximum reverse voltage of 100 volts and supports a continuous forward current of up to 1 ampere, making it suitable for various power management applications. The high-frequency switching capability of this power diode ensures minimal energy loss, which is crucial for applications in power supply units, battery chargers, and power inverters. Its compact package facilitates easy integration into printed circuit boards, making it a reliable choice for engineers aiming to optimise rectification solutions in electronic circuits.
Type TC-FR1B
Enclosure DO 214AC
Forward current I(F) 1A
Forward voltage reference 1A
Forward Voltage U(F) 1.3V
Maximum Operating Temperature +150°C
Mounting Type Surface-mount
Operating temperature (min.) -50°C
Product Type Fast Si rectifier
Reverse leakage Current I(r) 200µA
Reverse leakage current I(r) reference 100V
Reverse reCovery Time T(rr) 150ns
Reverse Voltage U(R) 100V

Reviews

Be the first to submit a review

Trustpilot