TRU COMPONENTS 1582070 Super-fast Si rectifier 200V 12A P600 HF & power diodes

MPN
1582070
EAN-13
2050004919189
Order Code
17-8895
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.510
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 404 in stock

TruComponents 1582070 is a super-fast silicon rectifier designed for applications requiring high efficiency and reliability, with a reverse voltage rating of 200 V and a current capacity of 12 A. This product features a P600 package and is suited for high-frequency power conversion tasks where rapid switching speeds are essential. It plays a crucial role in DC power supplies, inverters, and power factor correction circuits, offering swift rectification with minimal reverse recovery time. The diode's robust construction ensures consistent performance under demanding conditions, making it an optimal choice for engineering projects focused on energy management and circuitry efficiency. The 1582070 variant provides a modern solution for industries that prioritise high-speed and high-efficiency power diode requirements.
Type TC-F1200D
Enclosure P600
Forward current I(F) 12A
Forward voltage reference 12A
Forward Voltage U(F) 0.91V
Maximum Operating Temperature +150°C
Mounting Type Through-hole
Operating temperature (min.) -50°C
Product Type Super-fast Si rectifier
Reverse leakage Current I(r) 40µA
Reverse leakage current I(r) reference 200V
Reverse reCovery Time T(rr) 200ns
Reverse Voltage U(R) 200V

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot