TRU COMPONENTS 1582068 TVS diode 6V 350W Suppressor Diodes Surge Protection

MPN
1582068
EAN-13
2050004919165
Order Code
17-8893
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
50+ £0.085
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 88 in stock

TRU COMPONENTS 1582068, also known as the TC-ESD3Z5V0, is a semiconductor component designed for overvoltage protection as a TVS diode. It features a breakdown voltage of 6 V and can handle a peak pulse power of 350 W, making it suitable for suppressing voltage spikes in electronic circuits. Encapsulated in a compact SOD-323 package, this diode is ideal for applications requiring reliable protection against electrical transients, such as in data communication interfaces and power supply lines. The device's pn junction architecture efficiently dissipates energy, safeguarding sensitive components from damage due to sudden voltage surges. Its robust construction ensures longevity and stability in various industrial and consumer electronics settings.
Type TC-ESD3Z5V0
Package Type SOD 323
Breakdown Voltage U(BR) 6V
Channels 1
Diode capacitance C(D) 350pF
Maximum Operating Temperature +150°C
Mounting Type Surface-mount
Operating temperature (min.) -50°C
Peak Current I(pp) 24A
Polarity Bidirectional
Power (max) P(TOT) 350W
Power line protection No
Product Type TVS diode
Reverse Voltage U(R) 5V
Series ESD3Z
Terminal Voltage U(CL) 14.5V

Reviews

Be the first to submit a review

Trustpilot