TRU COMPONENTS 1582052 Diode bridge SO 600 V 0.8 A 1-phase Bridge Rectifier

Image Representative of Range

TRU COMPONENTS 1582052 Diode bridge SO 600 V 0.8 A 1-phase Bridge Rectifier

MPN
1582052
EAN-13
2050004919769
Order Code
17-8890
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
100+ £0.060
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 91 in stock

TruComponents 1582052 is a high-quality bridge rectifier diode designed for converting alternating current (AC) inputs into direct current (DC) outputs in electronic circuits. Known alternatively as the TruComponents TC-ABS6 Diode bridge SO, this component facilitates reliable rectification with a maximum reverse voltage capacity of 600 volts and a forward current rating of 0.8 amperes. Constructed in a compact single-phase structure, it is ideally suited for applications in power supply units, motor drives, and other electronic devices requiring efficient AC to DC conversion. The bridge rectifier's robust design and electrical specifications ensure stable performance, making it suitable for integration in both consumer electronics and industrial systems where efficient power management is critical.
Type TC-ABS6
No of Phases 1
Configuration (diode) 1-phase
Enclosure SO
Forward current I(F) 0.8A
Forward voltage reference 0.8A
Forward Voltage U(F) 1.1V
I(FSM) 50Hz 27A
I(FSM) 60Hz 30A
Maximum Operating Temperature +150°C
Mounting Type Surface-mount
Operating temperature (min.) -50°C
Product Type Diode bridge
Reverse leakage Current I(r) 5µA
Reverse leakage current I(r) reference 600V
U(RRM) 600V

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot