TRU COMPONENTS 1582045 Suppressor Diode 48.5V 600W Surge Protection

Order Code:

17-8887

Brand: TruComponents MPN: 1582045 EAN-13: 2050004919011

Discontinued


TRU COMPONENTS 1582045 is a suppressor diode specifically designed for effective overvoltage protection in various electronic circuits. Featuring the TC-BZW06-44B model with a DO-204AC package, this semiconductor diode provides a breakdown voltage of 48.5 volts and can handle peak pulse power dissipation of up to 600 watts. As a transient voltage suppression diode (TVS diode), it safeguards sensitive components from electrostatic discharge and voltage spikes commonly encountered in industrial and automotive applications. This diode's robust construction and reliable performance make it suitable for use in power supply circuits, communication systems, and signal line protection, where precision and durability are paramount. Its role as a blocking diode in these scenarios highlights its importance in maintaining system integrity and prolonging the lifespan of sophisticated electronic assemblies.
Type TC-BZW06-44B
Package type DO 204AC
Breakdown Voltage U(BR) 48.5V
Channels 1
Mounting Type Through-hole
Operating temperature (max.) +175°C
Operating temperature (min.) -50°C
Peak Current I(pp) 8.6A
Polarity Bidirectional
Power (max) P(TOT) 600W
Power line protection No
Product Type TVS diode
Reverse Voltage U(R) 43.6V
Terminal Voltage U(CL) 70.1V

You may also like


Trustpilot