TRU COMPONENTS 1582011 Diode bridge 63V 1200V 25A 3-phase Rectifier Diodes

Image Representative of Range

TRU COMPONENTS 1582011 Diode bridge 63V 1200V 25A 3-phase Rectifier Diodes

MPN
1582011
EAN-13
2050004919721
Order Code
17-8868
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
2+ £3.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

TruComponents TC-DB25-12, with the part number 1582011, is a robust bridge rectifier diode designed for converting three-phase AC to DC with high efficiency. This component withstands a blocking voltage of up to 1200 V and supports a continuous forward current of 25 A, making it suitable for demanding applications requiring stable performance under high power conditions. Engineered for seamless integration, this diode bridge efficiently manages power conversion in industrial motor drives, power supplies for heavy machinery, and renewable energy systems such as wind and solar inverters. Its compact design, combined with high voltage and current handling capabilities, ensures reliability and performance in environments requiring efficient energy rectification.
Type TC-DB25-12
No of Phases 3
Configuration (diode) 3-phase
Enclosure D 63
Forward current I(F) 25A
Forward voltage reference 12.5A
Forward Voltage U(F) 1.05V
Height 21.6mm
I(FSM) 50Hz 350A
I(FSM) 60Hz 385A
Length 28.5mm
Maximum Operating Temperature +150°C
Mounting Type Enclosure
Operating temperature (min.) -50°C
Product Type Diode bridge
U(RRM) 1200V
Width 24.3mm

Reviews

Be the first to submit a review

Trustpilot