TRU COMPONENTS 1581990 TC-B40C1500B Diode bridge SIL 4 80V 2.3A 1-phase

Image Representative of Range

TRU COMPONENTS 1581990 TC-B40C1500B Diode bridge SIL 4 80V 2.3A 1-phase

MPN
1581990
EAN-13
2050004919684
Order Code
17-8859
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
5+ £0.813
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

TruComponents TC-B40C1500B is a high-quality diode bridge, widely recognised under part number 1581990. This bridge rectifier diode features a single inline package with four pins, offering an efficient solution for converting AC input into DC output in a range of electronic applications. Operating at a maximum voltage of 80 V and a current rating of 2.3 A, it is designed for single-phase operations, making it ideal for use in power supply units, motor controllers, and other electronic circuits that require reliable rectification. The robust design of the TC-B40C1500B ensures consistent performance in converting alternating current to direct current, vital for maintaining stable electronic functionality. Its compact and efficient form factor makes it a preferred choice for engineers working on space-constrained circuit boards.
Type TC-B40C1500B
No of Phases 1
Configuration (diode) 1-phase
Enclosure SIL 4
Forward current I(F) 2.3A
I(FSM) 50Hz 50A
I(FSM) 60Hz 55A
Maximum Operating Temperature +150°C
Mounting Type Through-hole
Operating temperature (min.) -50°C
Product Type Diode bridge
Reverse leakage Current I(r) 5µA
Reverse leakage current I(r) reference 80V
U(RRM) 80V

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot