TRU COMPONENTS 1581989 Diode bridge SIL 4 500V 2.3A 1-phase bridge rectifier

Image Representative of Range

TRU COMPONENTS 1581989 Diode bridge SIL 4 500V 2.3A 1-phase bridge rectifier

MPN
1581989
EAN-13
2050004919677
Order Code
17-8858
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
10+ £0.725
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 149 in stock

TruComponents TC-B250C1500B is a bridge rectifier diode designed for efficient and reliable ac-to-dc power conversion. Featuring a SIL 4 package with a maximum reverse voltage of 500 V and a forward current capacity of 2.3 A, this one-phase diode bridge offers robust performance for a range of electronic applications. Engineered for use in power supplies, motor drives, and other systems requiring stable dc output from ac input, this component is well-suited for high-reliability circuits. Its design ensures low forward voltage drop and reduced power loss, making it an optimal choice for enhancing the efficiency of electrical and electronic systems.
Type TC-B250C1500B
No of Phases 1
Configuration (diode) 1-phase
Enclosure SIL 4
Forward current I(F) 2.3A
I(FSM) 50Hz 50A
I(FSM) 60Hz 55A
Maximum Operating Temperature +150°C
Mounting Type Through-hole
Operating temperature (min.) -50°C
Product Type Diode bridge
Reverse leakage Current I(r) 5µA
Reverse leakage current I(r) reference 600V
U(RRM) 500V

Alternatives (9)

Reviews

Be the first to submit a review

Trustpilot