TRU COMPONENTS 1581984 TC-B250C5000A Diode bridge 600 V 5 A SIL 4 1-phase

Image Representative of Range

TRU COMPONENTS 1581984 TC-B250C5000A Diode bridge 600 V 5 A SIL 4 1-phase

MPN
1581984
EAN-13
2050004919622
Order Code
17-8853
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
3+ £1.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 61 in stock

TruComponents presents the TC-B250C5000A, a robust bridge rectifier diode configured in a SIL 4 package. This 1581984 model is capable of handling a peak reverse voltage of 600 V and a forward current of 5 A, making it suitable for efficient AC to DC conversion in single-phase applications. Engineered for reliability, the bridge rectifier features efficient power handling capabilities essential for various power supply designs and rectification tasks. Typical applications include use in power adaptors, chargers, and general rectification circuits, where stable and efficient power conversion is critical for performance. The TC-B250C5000A is a reliable choice for engineers seeking quality components for their electronic systems.
Type TC-B250C5000A
No of Phases 1
Configuration (diode) 1-phase
Enclosure SIL 4
Forward current I(F) 5A
I(FSM) 50Hz 150A
I(FSM) 60Hz 165A
Maximum Operating Temperature +150°C
Mounting Type Through-hole
Operating temperature (min.) -50°C
Product Type Diode bridge
Reverse leakage Current I(r) 5µA
Reverse leakage current I(r) reference 600V
U(RRM) 600V

Alternatives (10)

Reviews

Be the first to submit a review

Trustpilot