TRU COMPONENTS 1581983 Diode bridge SIL 4 160 V 5 A 1-phase

Image Representative of Range

TRU COMPONENTS 1581983 Diode bridge SIL 4 160 V 5 A 1-phase

MPN
1581983
EAN-13
2050004919615
Order Code
17-8852
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
5+ £1.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 103 in stock

TruComponents part number TC-B80C5000A is a high-quality diode bridge rectifier designed for efficient current conversion in electrical circuits. This single inline package (SIL) component handles up to 5 A of current and can withstand a reverse voltage of up to 160 V, making it suitable for moderate power applications. Typically employed in AC-to-DC conversion processes, it finds use in unregulated power supplies, driving DC motors from AC sources, and other electronic devices requiring rectification in a single-phase system. The robust construction and reliability of the TC-B80C5000A ensure dependable performance in a wide range of industrial and consumer electronics applications.
Type TC-B80C5000A
No of Phases 1
Configuration (diode) 1-phase
Enclosure SIL 4
Forward current I(F) 5A
I(FSM) 50Hz 150A
I(FSM) 60Hz 165A
Maximum Operating Temperature +150°C
Mounting Type Through-hole
Operating temperature (min.) -50°C
Product Type Diode bridge
Reverse leakage Current I(r) 5µA
Reverse leakage current I(r) reference 160V
U(RRM) 160V

Alternatives (10)

Reviews

Be the first to submit a review

Trustpilot