TRU COMPONENTS 1581957 Zener diode TC-ZPY56 DO 41 56V 1.3W

MPN
1581957
EAN-13
2050004908107
Order Code
17-8831
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
50+ £0.086
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

TRU COMPONENTS' 1581957 Zener diode, designated as the TC-ZPY56, is an active component integral to voltage regulation applications. Designed with a maximum power rating of 1.3 watts and a Zener voltage of 56 volts, this diode is housed in a DO-41 package, making it suitable for through-hole mounting in circuit designs. The ZPY-56-V model, also identified by the manufacturer part number ZPY-56-V, provides reliable voltage stabilisation, serving as a critical component in protecting sensitive circuits from voltage fluctuations. Its usage is common in stabilising reference voltages, protecting electronic circuits from over-voltage conditions, and as a voltage reference within regulation and switch mode power supply circuits. The diode is a product of precision engineering, offering consistent performance in electronic applications requiring dependable voltage control.
Type Zener diode
Voltage 56V
Current 1.3W
Package Style DO 41
Configuration 1 diode
Impedance 25Ω
Impedance reference 10mA
Maximum Operating Temperature +150°C
Mounting Type Through-hole mounting
Operating temperature (min.) -50°C
Residual reverse leakage current 22mA
U<sub>z</sub> (max.) 60V
U<sub>z</sub>(min.) 52V

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot