TRU COMPONENTS 1581953 Zener diode 36V 1.3W DO-41

MPN
1581953
EAN-13
2050004918700
Order Code
17-8829
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
50+ £0.086
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

TRU COMPONENTS 1581953 is a Zener diode designed for applications requiring voltage regulation with precise control at 36 volts. This diode, coded as MPN ZPY-36-V, is housed in the DO-41 enclosure, ensuring robust interfacing in various circuit designs. With a maximum power dissipation of 1.3 watts, it is suited for stabilising voltages in electronic devices and circuits. Typical uses include acting as a voltage reference or in voltage clamping applications where consistent and stable voltage regulation is essential. Being an essential component in power management systems, the TRU COMPONENTS Zener diode offers reliability and efficiency in both industrial and consumer electronics solutions.
Type Zener diode
Voltage 36V
Current 1.3W
Package Style DO 41
Configuration 1 diode
Impedance 16Ω
Impedance reference 10mA
Maximum Operating Temperature +150°C
Mounting Type Through-hole mounting
Operating temperature (min.) -50°C
Residual reverse leakage current 34mA
U<sub>z</sub> (max.) 38V
U<sub>z</sub>(min.) 34V

Reviews

Be the first to submit a review

Trustpilot