TRU COMPONENTS 1581947 Zener diode 20 V DO 41 1.3 W TC-ZPY20

MPN
1581947
EAN-13
2050004908039
Order Code
17-8823
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
50+ £0.103
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

TRU COMPONENTS 1581947 is a Zener diode, model number TC-ZPY20, housed in a DO-41 package. It is designed for applications requiring voltage regulation, featuring a nominal Zener voltage of 20 V and a maximum power dissipation of 1.3 W. Engineered for use in electronic circuits, this diode serves as a stabilising device, ensuring consistent voltage levels by allowing current to flow backwards when a specified voltage threshold is exceeded. It is suitable for a range of applications including voltage-stabilising circuits, overvoltage protection, and as a reference voltage source. The device's robust construction and precise performance provide reliability in demanding environments often encountered in industrial and commercial electronics.
Type Zener diode
Voltage 20V
Current 1.3W
Package Style DO 41
Configuration 1 diode
Impedance
Impedance reference 25mA
Maximum Operating Temperature +150°C
Mounting Type Through-hole mounting
Operating temperature (min.) -50°C
Residual reverse leakage current 61mA
U<sub>z</sub> (max.) 21.2V
U<sub>z</sub>(min.) 18.8V

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot