TRU COMPONENTS 1581940 Zener diode DO-41 9.1V 1.3W Zener Diodes

MPN
1581940
EAN-13
2050004918656
Order Code
17-8816
Country of Origin
Germany
View Full Product Range (49)

Discontinued


TRU COMPONENTS 1581940 is a Zener diode identified by its part number TC-ZPY9.1, suitable for applications requiring voltage regulation. It features a Zener voltage of 9.1 volts and a maximum power dissipation of 1.3 watts, housed in a DO-41 package. The diode is designed for precise voltage stabilisation and functions effectively in circuits demanding controlled voltage levels. Commonly utilised in power supply circuits, the component is characterised by its capability to maintain a stable voltage despite variations in load current, making it an essential element in protecting sensitive electronic equipment. This component is ideal for engineers focusing on reliability and efficiency in electronic designs.
Type Zener diode
Voltage 9.1V
Current 1.3W
Package Style DO 41
Configuration 1 diode
Impedance
Impedance reference 50mA
Maximum Operating Temperature +150°C
Mounting Type Through-hole mounting
Operating temperature (min.) -50°C
Residual reverse leakage current 135mA
U<sub>z</sub> (max.) 9.6V
U<sub>z</sub>(min.) 8.5V

Alternatives (1)


Trustpilot