TRU COMPONENTS 1581930 Zener Diode DO 41 5.6 V 1.3 W

MPN
1581930
EAN-13
2050004907988
Order Code
17-8811
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
50+ £0.086
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 657 in stock

TRU COMPONENTS 1581930 is a high-performance Zener diode encapsulated in DO-41 packaging, designed for precise voltage regulation applications. With a Zener voltage of 5.6 volts and a maximum power dissipation of 1.3 watts, this diode effectively maintains a stable voltage in circuits, making it ideal for use in voltage stabilisation and regulation tasks within electronic devices. Engineered for reliability, the diode's robust construction supports wired connections, ensuring seamless integration into various electronic assemblies. Commonly utilised in power supply systems and protection circuits, this diode aids in preventing voltage spikes and ensuring consistent performance in sensitive electronic equipment. As a component produced by TRU COMPONENTS, this Zener diode is a dependable choice for engineers working with active components in electrical and electronic systems.
Type Zener diode
Voltage 5.6V
Current 1.3W
Package Style DO 41
Configuration 1 diode
Impedance
Impedance reference 100mA
Maximum Operating Temperature +150°C
Mounting Type Through-hole mounting
Operating temperature (min.) -50°C
Residual reverse leakage current 217mA
U<sub>z</sub> (max.) 6V
U<sub>z</sub>(min.) 5.2V

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot