TRU COMPONENTS 1581929 Diode DO-41 Zener 1 V 1.3 W

MPN
1581929
EAN-13
2050004907971
Order Code
17-8810
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
25+ £0.179
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 407 in stock

TRU COMPONENTS 1581929 is a Zener diode with a manufacturer part number ZPY-1-V, enclosed in a DO-41 housing. This diode is designed to provide voltage stabilisation with a precise Zener voltage of 1 V, making it a suitable choice for maintaining consistent voltage levels in electronic circuits. With a maximum power dissipation of 1.3 W, it is ideal for applications requiring reliable voltage regulation and protection in low-power electronic systems, such as power supply units and signal processing circuits. As an active component in the realm of semiconductors, this diode plays a crucial role in preventing overvoltage conditions and in implementing stable voltage reference points within various electronic designs. The Zener diode’s robust construction and precise voltage regulation capabilities make it a dependable choice for engineers in need of a wired, compact solution for ensuring circuit integrity under varying load conditions.
Type Si diode
Voltage 1V
Current 1.3W
Package Style DO 41
Configuration 1 diode
Impedance 0.5Ω
Impedance reference 100mA
Maximum Operating Temperature +150°C
Mounting Type Through-hole mounting
Operating temperature (min.) -50°C
Residual reverse leakage current 1000mA
U<sub>z</sub> (max.) 0.75V
U<sub>z</sub>(min.) 0.65V

Reviews

Be the first to submit a review

Trustpilot