TRU COMPONENTS 1581907 Zener diode 20V DO-35 521mW Enclosure type semiconductor

MPN
1581907
EAN-13
2050004918571
Order Code
17-8806
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
250+ £0.0182
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 405 in stock

TRU COMPONENTS 1581907 is a Zener diode specifically designed for applications requiring precise voltage regulation. This component, featuring a package type of DO-35, exhibits a Zener breakdown voltage of 20 volts and a power dissipation rating of 521 milliwatts, making it well-suited for stabilising voltage in various electronic circuits. Engineered with a silicon p-n junction, it effectively acts as a voltage stabilising diode, ensuring that voltage levels remain constant despite fluctuations in current. Typical applications for this diode include voltage reference elements in linear power supplies, protection circuits for sensitive electronic components, and use in clamping circuits to prevent overvoltage conditions. The diode's characteristics are ideal for engineers working on designs where reliable voltage control and circuit protection are paramount.
Type Zener diode
Voltage 20V
Current 521mW
Package Style DO 35
Configuration 1 diode
Impedance 20Ω
Impedance reference 5mA
Maximum Operating Temperature +175°C
Mounting Type Through-hole mounting
Operating temperature (min.) -50°C
Residual reverse leakage current 27mA
U<sub>z</sub> (max.) 21.2V
U<sub>z</sub>(min.) 18.8V

Reviews

Be the first to submit a review

Trustpilot