TRU COMPONENTS 1581903 Zener diode TC-ZPD13 DO 35 13V 517mW

MPN
1581903
EAN-13
2050004918533
Order Code
17-8803
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
250+ £0.0182
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 345 in stock

TRU COMPONENTS 1581903, also known as the TC-ZPD13, is a Zener diode enclosed in the DO-35 package, engineered to maintain a Zener voltage of 13 volts with a maximum power dissipation of 517 milliwatts. This diode is designed to stabilise voltages across circuits through its precise voltage regulation capabilities, making it essential in applications where voltage regulation and limiting are crucial. Utilising a pn junction, the TC-ZPD13 serves as a reliable component in protecting sensitive electronics from voltage spikes and transient conditions. Commonly employed in power supply circuits and voltage reference applications, this Zener diode provides robust performance required in active electronic components, aligning with the dependability expected from TRU COMPONENTS and DIOTEC manufacturing standards. Its compact housing and efficient power handling suit various engineering projects needing consistent voltage control.
Type Zener diode
Voltage 13V
Current 517mW
Package Style DO 35
Configuration 1 diode
Impedance
Impedance reference 5mA
Maximum Operating Temperature +175°C
Mounting Type Through-hole mounting
Operating temperature (min.) -50°C
Residual reverse leakage current 40mA
U<sub>z</sub> (max.) 14.1V
U<sub>z</sub>(min.) 12.4V

Reviews

Be the first to submit a review

Trustpilot