TRU COMPONENTS 1581897 Zener diode 8.2 V DO 35 512 mW

MPN
1581897
EAN-13
2050004913484
Order Code
17-8799
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
250+ £0.0182
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 639 in stock

TRU COMPONENTS 1581897 is a Zener diode that provides a Zener voltage of 8.2 V, housed in a DO-35 package, with a maximum power dissipation of 512 mW. This component, identified by manufacturer part number ZPD-8,2-V, is designed for applications requiring voltage regulation, and is commonly used in circuits to provide stable reference voltages or to protect devices from overvoltage conditions. The diode operates by maintaining a constant voltage across its terminals, making it ideal for use in power supply regulation and voltage clamping in various electronic systems. Produced by DIOTEC, this Zener diode is a reliable choice for engineers looking to implement voltage stabilisation in their circuit designs. With a robust pn junction, it ensures long-lasting performance in active components setups.
Type Zener diode
Voltage 8.2V
Current 512mW
Package Style DO 35
Configuration 1 diode
Impedance 4.5Ω
Impedance reference 5mA
Maximum Operating Temperature +175°C
Mounting Type Through-hole mounting
Operating temperature (min.) -50°C
Residual reverse leakage current 65mA
U<sub>z</sub> (max.) 8.7V
U<sub>z</sub>(min.) 7.7V

Reviews

Be the first to submit a review

Trustpilot