TRU COMPONENTS 1581894 Zener diode 6.2V 509mW DO35 P(TOT) semiconductor

MPN
1581894
EAN-13
2050004913453
Order Code
17-8797
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
550+ £0.0074
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,838 in stock

TRU COMPONENTS 1581894 is an exemplar of precision engineering in the form of a Zener diode, identified by its manufacturer’s part number ZPD-6,2-V. This essential component, encased in a DO-35 housing, serves as a voltage stabilising diode, boasting a Zener voltage of 6.2 volts and a maximum power dissipation of 509 milliwatts. Engineered with reliability in mind, it is widely used in voltage regulation applications, providing a stable reference voltage for circuits to enhance their performance and protect against voltage fluctuations. Ideal for use in power supplies, battery chargers, and other electronic systems, this diode plays a crucial role in maintaining overall system stability and efficiency. As part of the active components category, this TRU COMPONENTS device underscores the brand's commitment to quality and innovation in semiconductor technology.
Type Zener diode
Voltage 6.2V
Current 509mW
Package Style DO 35
Configuration 1 diode
Impedance 5Ω
Impedance reference 5mA
Maximum Operating Temperature +175°C
Mounting Type Through-hole mounting
Operating temperature (min.) -50°C
Residual reverse leakage current 86mA
U<sub>z</sub> (max.) 6.6V
U<sub>z</sub>(min.) 5.8V

Reviews

Be the first to submit a review

Trustpilot