TRU COMPONENTS 1581892 Zener diode 5.1 V DO 35 507 mW

MPN
1581892
EAN-13
2050004913439
Order Code
17-8796
Country of Origin
China
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
250+ £0.0182
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,626 in stock

TRU COMPONENTS 1581892, also known as the ZPD-5.1-V, is a Zener diode that provides reliable voltage regulation with a Zener voltage of 5.1 V. Encased in a DO-35 package, this semiconductor device is built to deliver a maximum power dissipation of 507 mW, making it suitable for applications requiring stable voltage references. This diode's uses extend to voltage stabilisation, surge suppression, and as a voltage reference in electronics where precise voltage control is critical. Its robust design ensures efficient function within a variety of electronic circuits, maintaining linearity in voltage regulation during operation. Such components are integral in active circuits, offering dependable performance in protecting sensitive electronic components from voltage spikes.
Type Zener diode
Voltage 5.1V
Current 507mW
Package Style DO 35
Configuration 1 diode
Impedance 30Ω
Impedance reference 5mA
Maximum Operating Temperature +175°C
Mounting Type Through-hole mounting
Operating temperature (min.) -50°C
Residual reverse leakage current 104mA
U<sub>z</sub> (max.) 5.4V
U<sub>z</sub>(min.) 4.8V

Reviews

Be the first to submit a review

Trustpilot