TRU COMPONENTS 1581847 Rectifier Diode Si Do 201 50V 3A Standard Hf Power

MPN
1581847
EAN-13
2050004913200
Order Code
17-8778
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
100+ £0.068
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,669 in stock

TruComponents 1581847 is a rectifier diode designed for medium current applications with a silicon construction, identified by the type designation TC-1N5400. This component, housed in a DO-201 package, supports a peak reverse voltage of 50 volts and can continuously handle a forward current of up to 3 amperes, making it suitable for converting alternating current (AC) to direct current (DC) in power supply circuits. It is typically used in chargers, power converters, and rectification modules requiring reliable performance under standard conditions. The diode's robust design ensures efficient performance, offering low forward voltage drop and high surge current capability, which are critical for maintaining performance in demanding applications.
Type Through-hole
Current 3A
Forward Voltage 1.2V
Peak Reverse Voltage 50V
Package Style DO 201
Maximum Operating Temperature +175°C
Operating temperature (min.) -50°C
Reverse leakage Current I(r) 10µA
Reverse leakage current I(r) reference 50V

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot