TRU COMPONENTS 1581844 Si Rectifier Tc-1N4006 800V 1A Standard Rectifier Diode

MPN
1581844
EAN-13
2050004913170
Order Code
17-8775
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
250+ £0.0196
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,400 in stock

TruComponents 1581844 is a silicon rectifier diode TC-1N4006, which is designed to handle a peak reverse voltage of 800 volts and a current rating of 1 ampere. Constructed in a DO-204AL package, this standard rectifier diode is suitable for applications requiring reliable current conversion, such as in power supply units, chargers, and in the rectification of alternating current to direct current in a broad range of electronic circuits. Its robust silicon epitaxial planar construction ensures high performance in rectifying applications, making it an ideal choice for use in commercial and consumer electronic devices where durability and consistent performance are critical. Engineers will find its utilisation particularly beneficial in circuits that experience moderate temperature variations, offering both efficiency and reliability in standard operating environments.
Type Through-hole
Current 1A
Forward Voltage 1.1V
Peak Reverse Voltage 800V
Package Style DO 204AL
Maximum Operating Temperature +175°C
Operating temperature (min.) -50°C
Reverse leakage Current I(r) 50µA
Reverse leakage current I(r) reference 800V

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot