TRU COMPONENTS 1581800 Zener diode 5.6 V 500 mW SOD 80C Tape cut

MPN
1581800
EAN-13
2050004909418
Order Code
17-8749
Country of Origin
Netherlands
View Full Product Range (49)

Discontinued


TRU COMPONENTS 1581800 is a Zener diode designed for precise voltage regulation in electronic circuits. This component, identified by the manufacturer part number BZV-55-C-5,-6-V, is housed in a Mini-MELF SOD-80C package, offering a compact solution suitable for surface-mount applications. With a Zener voltage of 5.6 volts and a maximum power dissipation of 500 milliwatts, it provides reliable performance for voltage stabilisation tasks. Commonly employed in power supplies, these diodes ensure a stable output voltage under varying load conditions, making them essential for maintaining system integrity in mixed-signal devices and other sensitive electronic applications. Leveraging a pn junction structure, the BZV-55-C-5,-6-V diode serves a crucial role in clamping applications and overvoltage protection.
Type Zener diode
Voltage 5.6V
Current 500mW
Package Style SOD 80C
Configuration 1 diode
Impedance 25Ω
Impedance reference 0.5mA
Maximum Operating Temperature +175°C
Mounting Type Surface-mount
Operating temperature (min.) -50°C
Residual reverse leakage current 83mA
U<sub>z</sub> (max.) 6V
U<sub>z</sub>(min.) 5.2V

Trustpilot