TRU COMPONENTS 1581793 Ultra-fast Si diode 100 V 150 mA SOD 80C

MPN
1581793
EAN-13
2050004912814
Order Code
17-8747
Country of Origin
Netherlands
Qty Unit Price (Ex VAT)
400+ £0.0118
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,837 in stock

TruComponents 1581793 is an ultra-fast silicon diode designed for reliable performance with a maximum reverse voltage of 100 V and a continuous forward current of up to 150 mA. Encased in a SOD 80C package, this diode offers low forward voltage drop and rapid switching capabilities, making it suitable for use in high-speed switching applications where quick response times are critical. Typical engineering applications include rectification in power supply circuits, protection circuits, and clamping diodes in switching regulators, where its fast recovery time and compact form factor contribute to efficient and space-saving designs. The component's robust construction ensures longevity and stability in dynamic environments, meeting the rigorous demands of modern electronic systems.
Type Ultra-fast Si diode
Voltage 1V
Package Style SOD 80C
Forward current I(F) 150mA
Maximum Operating Temperature +200°C
Mounting Type Surface-mount
Operating temperature (min.) -50°C
Reverse leakage Current I(r) 50000nA
Reverse leakage current I(r) reference 20V
Reverse reCovery Time T(rr) 4ns
Reverse Voltage U(R) 100V

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot