TRU COMPONENTS 1572662 Bubble Bag 173X254mm Silver Plastic 1Pc Packaging

MPN
1572662
EAN-13
2050004891072
Order Code
17-8464
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
5+ £0.940
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 764 in stock

TruComponents 1572662 offers a robust bubble bag designed for protective packaging applications. The bag measures 173 mm in width and 254 mm in height, crafted from durable silver plastic material. This high-quality packaging solution ensures the safe transport and storage of delicate or fragile items by providing shock absorption and surface protection, which is crucial during handling and shipping. Engineers might find this bubble bag particularly useful in safeguarding electronic components, mechanical parts, and precision instruments where mitigating impact damage is necessary. It serves as an essential asset in any setting where maintaining the integrity of sensitive items during transit is a priority.
Type Padded envelopes
Pack Size 1
Size 173 x 254 mm
Colour Silver
Height 254mm
Material Plastic
Width 173mm

Reviews

Be the first to submit a review

Trustpilot