TRU COMPONENTS 1572576 Bubble Bag 200 mm X 200 mm Transparent Polyethylene

MPN
1572576
EAN-13
2050004891010
Order Code
17-8463
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
10+ £0.695
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,883 in stock

TruComponents 1572576 offers a versatile bubble bag designed to meet various protective packaging needs. This product features dimensions of 200 mm by 200 mm and is made from transparent polyethylene, known for its durability and flexibility. Its construction as a bubble bag provides cushioning to safeguard sensitive items against impact during transport or storage. The bag's transparent nature allows for easy identification of its contents without compromising on protection. Commonly utilised in engineering settings, these bubble bags are ideal for the packaging of components, spare parts, and delicate instruments where protection against shock and abrasion is critical.
Pack Size 1
Length 200mm
Height 200mm
Colour Transparent
Type Bubble bag

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot