TRU COMPONENTS 1572320 Grip Seal Bag Transparent PE 100mm X 300mm Storage Bag

MPN
1572320
EAN-13
2050004890532
Order Code
17-8461
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
100+ £0.065
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43,152 in stock

TruComponents 1572320 is a transparent grip seal bag constructed from polyethylene, measuring 100 mm in width and 300 mm in height. This storage solution is specifically designed for applications requiring effective, resealable containment of small components, preventing exposure to environmental factors. Its robust design makes it ideal for use in engineering workshops, laboratories, and electronics manufacturing facilities, where organisation and protection of discrete parts are critical. The bag lacks a write-on panel, ensuring a clear view of its contents while maintaining simplicity in design and function.
Pack Size 1
Length 300mm
Height 300mm
Colour Transparent
Type Grip Seal Bag

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot