TRU COMPONENTS 1572319 Grip Seal Bag 200X300 mm Transparent Polyethylene

MPN
1572319
EAN-13
2050004890525
Order Code
17-8460
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
50+ £0.107
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22,782 in stock

TruComponents 1572319 Grip Seal Bag is a transparent polyethylene storage solution, specifically designed as a bin bag without a write-on panel. Measuring 200 mm in width and 300 mm in height, this grip seal bag offers reliable, secure closure ideal for containing and transporting small components, tools, or electronic parts, keeping them protected from moisture and contaminants. The use of polyethylene lends the bag durability and flexibility, ensuring it can withstand the demands of both industrial and laboratory environments. Engineered for convenience and efficiency, the grip seal functionality allows for quick access and resealing, making it suitable for use in systems requiring repetitive access and materials handling.
Pack Size 1
Length 300mm
Height 300mm
Colour Transparent
Type Grip Seal Bag

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot