TRU COMPONENTS 1572318 Grip Seal Bag Transparent PE 120mm X 170mm 1Pc

MPN
1572318
EAN-13
2050004890518
Order Code
17-8459
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
100+ £0.059
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20,487 in stock

TruComponents 1572318 is a grip seal bag designed without a write-on panel, measuring 120 mm in width and 170 mm in height. Constructed from transparent polyethylene (PE), this bag offers durability and resistance to light tearing and moisture, making it suitable for a variety of storage needs. The grip seal feature provides a reliable, reusable means of securing contents, which is particularly valuable in environments where protective and isolative containment is crucial, such as in electronics manufacturing and laboratory settings. Its design allows for straightforward visual inspection of contents while maintaining containment, ensuring it is a practical solution for categorising and safeguarding small components or sensitive materials.
Pack Size 1
Length 170mm
Height 170mm
Colour Transparent
Type Grip Seal Bag

Alternatives (10)

Reviews

Be the first to submit a review

Trustpilot